• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-452 200 pc(s)

Packaging type
Package
Dim
(L x W) 25 mm x 5 mm
Weight
1.02 g
Manufacturer part #
282-452
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 5.18 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature metric fuse

  • 282-452
  • 200 pieces/bag

Technical specifications

  • CARTRIDGE DIN 41576 6.3 A 250 V
Packaging type

Package

Dim

(L x W) 25 mm x 5 mm

Weight

1.02 g

Manufacturer part #

282-452

Industrial packaging

Yes

Content

200 pc(s)

Nominal voltage

250 V

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Series

282

Width

5 mm

Length

25 mm

Series

282

Type

282-452

Documents & Downloads

Datasheet

Datasheet 536836 WAGO 282-452 200 pc(s)

User & Safety Instructions

User & Safety Instructions 536836 WAGO 282-452 200 pc(s)

Description

With indicator, 5 x 25 mm medium time-lag.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)