• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-367 Orange 25 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 94.4 x 1 x 28.4 mm
Connector colour
Orange
Weight
2.84 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Step-down cover plate

  • 283-367
  • Industrial packaging, pack of 25

Technical specifications

  • COVER PLATE 2-COND.TERM. 1MM ORANGE
Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 94.4 x 1 x 28.4 mm

Connector colour

Orange

Weight

2.84 g

Manufacturer part #

283-367

Industrial packaging

Yes

Content

25 pc(s)

Series

283

Width

1 mm

Height

28.4 mm

Length

94.4 mm

Series

283

Type

283-367

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536977 WAGO 283-367 Orange 25 pc(s)

User & Safety Instructions

User & Safety Instructions 536977 WAGO 283-367 Orange 25 pc(s)

Description

1 mm thick, only for 2-conductor-clamp 283-901 orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)