• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-327 Orange 50 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 115 x 2 x 50 mm
Connector colour
Orange
Weight
7.92 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.96 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator plate

  • 285-327
  • Industrial packaging, pack of 50

Technical specifications

  • SEPARATOR ORANGE
Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 115 x 2 x 50 mm

Connector colour

Orange

Weight

7.92 g

Manufacturer part #

285-327

Industrial packaging

Yes

Content

50 pc(s)

Series

285

Width

2 mm

Height

50 mm

Length

115 mm

Series

285

Type

285-327

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537174 WAGO 285-327 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 537174 WAGO 285-327 Orange 50 pc(s)

Description

2 mm thick, section protruding by orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)