• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-415 Yellow 50 pc(s)

Packaging type
Piece
Type
Special characters
Factory colour
Yellow
Imprint
Blitzpfeil
Connection
Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.62 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective warning marker

  • 285-415
  • Industrial packaging, pack of 50

Technical specifications

  • PROT.WARNING MARK.F.5 FR.ENTRY T.BL.
Packaging type

Piece

Factory colour

Yellow

Imprint

Blitzpfeil

Type

Special characters

Connection

Clamp

Connector colour

Yellow

Weight

1.927 g

Manufacturer part #

285-415

Industrial packaging

Yes

Content

50 pc(s)

Series

285

Series

285

Type

285-415

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537181 WAGO 285-415 Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 537181 WAGO 285-415 Yellow 50 pc(s)

Description

With black lightning symbol, for 5 terminals yellow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)