• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-614 Interface Module for Flat band cable plug Content: 1 pc(s)

1/2
Image similar
Product type
Transfer module
Total no. of pins
20
Connection
Pull spring
Dim
(W x H x D) 47 x 62 x 85 mm
Operating current
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Transfer module

Total no. of pins

20

Connection

Pull spring

Dim

(W x H x D) 47 x 62 x 85 mm

Operating current

1 A

Content

1 pc(s)

Number of pins

20

Width

47 mm

Height

62 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Series

CAGE CLAMP® Serie 237

Max. temperature

+55 °C

Min. temperature

-20 °C

Features

TS 35 socket

Depth

85 mm

Operating voltage

125 V AC/DC

Documents & Downloads

Datasheet

Datasheet 737636 WAGO 289-614 Interface Module for Flat band cable plug Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737636 WAGO 289-614 Interface Module for Flat band cable plug Content: 1 pc(s)

Description

According to DIN 41 651, mounting base for TS 35.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)