• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-167 Grey 10 pc(s)

1/3
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 133 x 8 x 60 mm
Connector colour
Grey
Weight
19.895 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.90 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover carrier

  • 709-167
  • Industrial packaging, pack of 10

Technical specifications

  • COVER CARRIER (TYPE 1)
Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 133 x 8 x 60 mm

Connector colour

Grey

Weight

19.895 g

Manufacturer part #

709-167

Industrial packaging

Yes

Content

10 pc(s)

Series

709

Width

8 mm

Height

60 mm

Length

133 mm

Series

709

Type

709-167

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537713 WAGO 709-167 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 537713 WAGO 709-167 Grey 10 pc(s)

Description

Type 1, including fixing and locking screws and knurled nut suitable for terminal blocks series 279 to 282,880, suitable for mini series terminals, 264 series, suitable for initiators and actuators terminals series 270, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)