• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 730-123 Connector clip flexible: - fixed: 0.75-1.5 mm² Number of pins: 3 Content: 50 pc(s) Orange

1/2
Product type
Connector clip
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
1.5 mm²
Number of pins
3
Series
730
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.20 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket

  • 730-123
  • Industrial packaging, pack of 50

Technical specifications

  • FEMALE SOCKET WITH FIXING FLANGE ORA
Product type

Connector clip

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

1.5 mm²

Number of pins

3

Factory colour

Orange

Series

730

Nominal current

6 A

Nominal current - rounded value

6 A

Content

50 pc(s)

Manufacturer part #

730-123

Stripping length

8 - 9 mm

Connection

Cut & Clip

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Brass tin plated

Nominal voltage

400 V

Temperature range

-60 - +85 °C

Connector clip features

Mounting sleeve

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 542788 WAGO 730-123 Connector clip flexible: - fixed: 0.75-1.5 mm² Number of pins: 3 Content: 50 pc(s) Orange

User & Safety Instructions

User & Safety Instructions 542788 WAGO 730-123 Connector clip flexible: - fixed: 0.75-1.5 mm² Number of pins: 3 Content: 50 pc(s) Orange

Description

With mounting flanges, 3-pin orange.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)