1/4
737-404
3-tier terminal
+ PUSH WIRE®
5.08 mm
3
4
12
737
5 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide 6.6
Orange
Yes
At an angle (to the PCB)
17.01 g
737-404
Yes
48 pc(s)
630 V
44.00 mm
31.00 mm
21.32 mm
yes
Datasheet 656129 WAGO 737-404 3-tier terminal 2.50 mm² Number of pins 12 Orange 48 pc(s)
User & Safety Instructions 656129 WAGO 737-404 3-tier terminal 2.50 mm² Number of pins 12 Orange 48 pc(s)
The necessary accessories are required to use the article as described.