• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 742-111 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 300 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse clip

  • Content 300 pc(s)

Technical specifications

Type

742-111

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

742

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Weight

3.745 g

Manufacturer part #

742-111

Industrial packaging

Yes

Content

300 pc(s)

Nominal voltage

320 V

Width

34.70 mm

Height

27.20 mm

Length

5.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652149 WAGO 742-111 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 300 pc(s)

User & Safety Instructions

User & Safety Instructions 652149 WAGO 742-111 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 300 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.