• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-613/040-000 PLC feeder 750-613/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC feeder

Type

750-613/040-000

Operating voltage

24 V

Height

100 mm

Length

67.8 mm

Width

12 mm

Dim

(L x W x H) 67.8 x 12 x 100 mm

Manufacturer part #

750-613/040-000

Connection

Spring-loaded connector

Mounting type

DIN rail

12

100 mm

67.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924019 WAGO 750-613/040-000 PLC feeder 750-613/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924019 WAGO 750-613/040-000 PLC feeder 750-613/040-000 1 pc(s)

Description

WAGO SPS-system feed 750-613/040-000 1 pc

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.