• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-616 PLC spacer 750-616 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC spacer

Type

750-616

Operating voltage

5 V

Height

100 mm

Length

69.8 mm

Width

12 mm

Dim

(L x W x H) 69.8 x 12 x 100 mm

Manufacturer part #

750-616

Connection

Spring-loaded connector

Factory colour

Grey

Mounting type

DIN rail

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5-5 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1925334 WAGO 750-616 PLC spacer 750-616 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1925334 WAGO 750-616 PLC spacer 750-616 1 pc(s)

Description

Wago 750-616. Product Color: gray, Fixing Type: DIN 35 × 15, fire load: 0,982 MJ. Width: 12 mm, Depth: 100 mm, Height: 69.8 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.