• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-600/040-000 PLC end module 750-600/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC end module

Type

750-600/040-000

Height

100 mm

Length

67.8 mm

Width

12 mm

Dim

(L x W x H) 67.8 x 12 x 100 mm

Manufacturer part #

750-600/040-000

Connection

Spring-loaded connector

Mounting type

DIN rail

12

100 mm

67.8 mm

FALSE

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1923993 WAGO 750-600/040-000 PLC end module 750-600/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1923993 WAGO 750-600/040-000 PLC end module 750-600/040-000 1 pc(s)

Conformity certificate

Conformity certificate 1923993 WAGO 750-600/040-000 PLC end module 750-600/040-000 1 pc(s)

Conformity certificate 1923993 WAGO 750-600/040-000 PLC end module 750-600/040-000 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)