• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-424 PLC intruder alarm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color: light gray
  • Cross-section 0.08 - 2.5 mm²
  • AWG 28 - 14
  • Stripping length: 9 - 10 mm
  • Current consumption: 6 mA
  • Installation type: TS 35
  • Protection class: IP20
  • Operating temperature: 0 to + 55 °C
Product type

PLC intruder alarm

No. of inputs (max.)

2

Operating voltage

24 V DC

Height

64 mm

Width

12 mm

Dim

(W x H x D) 12 x 64 x 100 mm

Manufacturer part #

753-424

Type

753-424

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Weight

51 g

Content

1 pc(s)

Depth

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192148 WAGO 753-424 PLC intruder alarm

User & Safety Instructions

User & Safety Instructions 192148 WAGO 753-424 PLC intruder alarm

Description

24 V DC, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)