• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-1204/060-100 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)

1/4
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, right angle
Connector standard
Ethernet
Connection side A
M12 plug, right angle
Connection side B
M12 plug, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ETHERNET KABEL M12 ST/ST WINKL 10M
Type

756-1204/060-100

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, right angle

Connector standard

Ethernet

Connection side A

M12 plug, right angle

Connection side B

M12 plug, right angle

No. of pins

4

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Green

Coding

D

Seal type

Screw-on

Manufacturer part #

756-1204/060-100

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 545931 WAGO 756-1204/060-100 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545931 WAGO 756-1204/060-100 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)

Description

, Angled, 10 m two-sided assembles, D-coded, M12 connector, angled, M12 connector, angled, green.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)