• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-1306/060-003 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, right angle 30.00 cm No. of pi

1/4
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, right angle
Socket, right angle
Connector standard
Bus connector
Connection side A
M12 plug, right angle
Connection side B
M12 plug, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M12 KABEL BU/ST WINKLIG 5-POL. 0,3M
Type

756-1306/060-003

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, right angle

Socket, right angle

Connector standard

Bus connector

Connection side A

M12 plug, right angle

Connection side B

M12 plug, right angle

No. of pins

5

Cable length

30.00 cm

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Yellow

Coding

B

IP67

Features

Halogen-free

Hydrolysis-resistant

Oil-resistant

UV-resistant

Min. temperature

-25 °C

Max. temperature

+60 °C

Seal type

Screw-on

Manufacturer part #

756-1306/060-003

Content

1 pc(s)

Cable diameter (details)

6 mm

PLC - PLC

5

0.3 m

Circular connector

Circular connector

Documents & Downloads

Datasheet

Datasheet 546016 WAGO 756-1306/060-003 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, right angle 30.00 cm No. of pi

User & Safety Instructions

User & Safety Instructions 546016 WAGO 756-1306/060-003 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, right angle 30.00 cm No. of pi

Description

Angled 03 m, both ends fitted, B-coded, M12-Socket, angled, M12 connector, angled, yellow.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)