
WAGO 756-1406/060-200 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, right angle 20.00 m No. of pin
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, right angle
Socket, right angle
Connector standard
CANopen-/DeviceNet
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Technical specifications
- CAN KABEL M12 BU/ST WINKL 20M
- Type
756-1406/060-200
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, right angle
Socket, right angle
- Connector standard
CANopen-/DeviceNet
- Connection side A
M12 socket, right angle
- Connection side B
M12 socket, right angle
- No. of pins
5
- Cable length
20.00 m
- Jacket material
PUR
- Nominal voltage
300 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Violet
- Coding
A
IP67
- Features
Halogen-free
Hydrolysis-resistant
Oil-resistant
UV-resistant
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
756-1406/060-200
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 546100 WAGO 756-1406/060-200 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, right angle 20.00 m No. of pin
User & Safety Instructions
User & Safety Instructions 546100 WAGO 756-1406/060-200 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, right angle 20.00 m No. of pin
Description
, Angled, 20 m two-sided assembles, A-coded, M12-Socket, angled, M12 connector, angled, violet.
This text is machine translated.
This text is machine translated.


























