1/4
756-5311/040-050
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
Cable, open end
M12 socket, straight
3
5.00 m
PUR
250 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
IP67
Suitable for drag chains
+90 °C
-50 °C
Screw-on
756-5311/040-050
Yes
10 pc(s)
4.70 mm
Datasheet 546422 WAGO 756-5311/040-050 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 3 10 pc(s)
User & Safety Instructions 546422 WAGO 756-5311/040-050 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 3 10 pc(s)