
1/3
Package
Base terminal
Pull spring
L
5 mm
1
2
2
Grey
32 A
32 A
500 V
769-156
100 pc(s)
Yes
769-156
(L x W x H) 5 x 5 x 28.50 mm
5 mm
28.50 mm
5 mm
3
4.47 g
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
5
52.5 mm
28.5 mm
500 V
105-105 °C
V0
TRUE
Plug-in connection
Plug-in connection
1
2
FALSE
Thermoplastic
32 A
FALSE
not relevant
Datasheet 655638 WAGO 769-156 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions 655638 WAGO 769-156 Base terminal 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
The necessary accessories are required to use the article as described.