• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-413 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Connection
Spring-loaded connector
Connector colour
Grey
Weight
1.08 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.42 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 769-413
  • Industrial packaging with 100 pieces

Technical specifications

  • X-COM STRAIN RELIEF PLATE 6-9 POLES
Packaging type

Package

Factory colour

Grey

Connection

Spring-loaded connector

Connector colour

Grey

Weight

1.08 g

Manufacturer part #

769-413

Industrial packaging

Yes

Content

100 pc(s)

Series

769

Series

769

Type

769-413

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546754 WAGO 769-413 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 546754 WAGO 769-413 Grey 100 pc(s)

Description

6 to 9-pin, snaps into spring bars snaps into strips with CAGE CLAMP ® connection, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)