
WAGO 770-103/K010-165 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece
Highlights & Details
WAGO 770-103/K010-165 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece
- Universal use
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Type
Socket part
- Connector type
Socket, straight
- Total no. of pins
2 + PE
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Type
with strain relief casing
- Manufacturer part #
770-103/K010-165
- Cable Ø (max.)
4 mm²
- Cable Ø up to
0.5 mm²
- Cable Ø range
0.5 - 4 mm²
- Number of pins
2
- Width
34.6 mm
- Height
15 mm
- Length
76 mm
- Series
WINSTA MIDI
- Type
770-103/K010-165
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
25 A
- Connection
Spring
- Cable diameter (details)
2 x 0.5 - 4 mm²
Documents & Downloads
Datasheet
Datasheet 749018 WAGO 770-103/K010-165 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749018 WAGO 770-103/K010-165 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece
Description
Applications range: general building installation, lighting, measurement and shop fitting, laboratory work places, rail-mounted vehicles and ship building.
Frequently Bought Together
(*All information is plus legal VAT)€ 14.48*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































