• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 781-631 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

1/2
Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-conductor through terminal

  • 781-631
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Continuity

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

6 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Stripping length (max.)

9 mm

Manufacturer part #

781-631

Content

50 pc(s)

Industrial packaging

Yes

Type

781-631

Dim

(L x W x H) 6 x 6 x 43.50 mm

Width

6 mm

Height

43.50 mm

Length

6 mm

Contamination level

3

Weight

11.706 g

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656326 WAGO 781-631 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 656326 WAGO 781-631 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.