1/2
100 V/AC
240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V
85 V - 264 V/AC, 125 V - 375 V DC
264 V AC
1.3 A
1.3 A
31.2 W
Fixed voltage
1
24 V
1 x
Jack connector
(L x W x H) 56 x 54 x 90 mm
210 g
26 V
22 V
70 °C
-25 °C
787-1202
1 pc(s)
500000 h
54 mm
90 mm
56 mm
787-1202
89 mm
Wago 740
yes
Datasheet 1429841 WAGO 787-1202 Rail mounted PSU (DIN) 24 V 1.3 A 31.2 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1429841 WAGO 787-1202 Rail mounted PSU (DIN) 24 V 1.3 A 31.2 W No. of outputs:1 x Content 1 pc(s)
€ 94.98*
The necessary accessories are required to use the article as described.