1/3
100 V/AC
240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V
85 V - 264 V/AC, 125 V - 375 V DC
264 V AC
2.5 A
2.5 A
60 W
Fixed voltage
1
24 V
1 x
Jack connector
(L x W x H) 56 x 72 x 90 mm
270 g
22 V
26 V
70 °C
-25 °C
787-1212
1 pc(s)
500000 h
72 mm
90 mm
56 mm
787-1212
89 mm
Wago 740
yes
Datasheet 1429842 WAGO 787-1212 Rail mounted PSU (DIN) 24 V 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1429842 WAGO 787-1212 Rail mounted PSU (DIN) 24 V 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
€ 101.98€ 98.98*
The necessary accessories are required to use the article as described.