1/3
100 V/AC
240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V
85 V - 264 V/AC, 125 V - 375 V DC
264 V AC
4.2 A
4.2 A
100.8 W
Fixed voltage
1
24 V
1 x
Jack connector
(L x W x H) 56 x 108 x 90 mm
415 g
26 V
22 V
70 °C
-25 °C
787-1216
1 pc(s)
500000 h
108 mm
90 mm
56 mm
787-1216
89 mm
Wago 740
yes
Datasheet 1429843 WAGO 787-1216 Rail mounted PSU (DIN) 24 V 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1429843 WAGO 787-1216 Rail mounted PSU (DIN) 24 V 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
€ 118.98*
The necessary accessories are required to use the article as described.