There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
RCCB
18 V DC
30 V DC
6 A
6 A
144 W
24 V DC
2 x
Spring-loaded terminal
(L x W x H) 115.5 x 45 x 90 mm
170 g
24 V DC
24 V DC
787-1662/006-1000
1 pc(s)
Adjustable current output
45 mm
90 mm
115.5 mm
EPSITRON® 787-1662/006-1000
163 mm
yes
Datasheet 1214650 WAGO 787-1662/006-1000 RCCB 24 V DC 6 A 144 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1214650 WAGO 787-1662/006-1000 RCCB 24 V DC 6 A 144 W No. of outputs:2 x Content 1 pc(s)