

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 120 - 350 V DC
265 V AC
5 A
5 A
120 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 57 x 163 x 163 mm
1100 g
29.5 V DC
22 V DC
70 °C
-25 °C
787-822
1 pc(s)
Surge protection
57 mm
163 mm
70 °C
-25 °C
EPSITRON® PRO POWER 787-822
163 mm
14.6 W
5 A
57
163 mm
163 mm
FALSE
FALSE
3
AC/DC
Spring clamp connection
TRUE
IP20
yes
Datasheet 518951 WAGO 787-822 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 518951 WAGO 787-822 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)