• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-844 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,275.00 / piece)
€ 1,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 787-844 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

  • Input voltage range: 340 - 550 Vac, 480 - 780 V DC, 3 phase
  • Output: 24V DC 40A
  • Flexible vertical or horizontal mounting
  • TopBoost and PowerBoost functions

Technical specifications

  • Protection class IP20
  • PowerBoost: DC 60 A (for 4 seconds), DC 50 A (for another 8 seconds)
  • TopBoost: DC 100 A (for 50 milliseconds)
  • Ambient temperature: -10 °C to +55 °C.
Nominal input voltage

400 V/AC

480 - 780 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

340 V AC

Output voltage

24 V DC

Input voltage

340 - 550 Vac, 480 - 780 V DC

Input voltage (max.)

550 V AC

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 128 x 171 x 205 mm

Weight

2500 g

Output voltage (max.)

28.8 V DC

Output voltage (min.)

22.8 V DC

Operating temperature (max.)

55 °C

Operating temperature (min.)

-10 °C

Manufacturer part #

787-844

Content

1 pc(s)

Width

128 mm

Height

171 mm

Max. temperature

55 °C

Min. temperature

-10 °C

Type

EPSITRON® PRO POWER 787-844

Depth

205 mm

Output current (details)

40 A

128

171 mm

205 mm

FALSE

FALSE

8

AC/DC

Spring clamp connection

TRUE

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 518955 WAGO 787-844 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 518955 WAGO 787-844 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Description

787-844 power supply with 24V DC 40A output - from WAGO's EPSITRON PRO Power series of professional and efficient power supplies with extra power functions. Each model in this series is capable of reliably handling power peaks and is optimal for applications with high output requirements.

PowerBoost
This function ensures reliability and eliminates the need to expensively oversize switched mode power supplies by delivering 200% of the power supply's 40A rated current at 24V DC for up to 4 seconds - necessary for starting up or switching capacitive loads such as valve clusters or motors.

TopBoost
To trip high-speed magnetic miniature circuit breakers, current significantly higher than the rated current are required for a period of 10 to 12 milliseconds. 787-844 units can deliver 100A for up to 50ms — the faulty circuit can be shut off within milliseconds during a short-circuit. This increases the availability of the entire power supply while fulfilling EN 60204-1 requirements regarding earthing in control circuits.

Slim Design and Versatile Mounting Options
All EPSITRON® PRO power supplies are housed in a slim enclosure that can be mounted either vertically or horizontally, saving up to 50% more cabinet space by optimising space utilisation. Mounting accessories are available under WAGO part numbers: 787-896 or 787-897.

Clear and Quick to Connect
CAGE CLAMP® Spring Pressure Connection Technology provides fast, vibration-free and maintenance-free termination of solid, finestranded or ferruled conductors. Clearly labeled, pluggable female connectors allow for easy cable pre-assembly.

Standards / Approvals
EN 60950, EN 61204-3, UL 60950, UL 508

Features

  • Remote standby operation mode via external DC signal
  • Natural cooling by natural convection in horizontal mounting position

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,338.47*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)