• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-124 N/A 1 pc(s)

1/2
Factory colour
Multicolour
Dim
(W x H) 11 mm x 78 mm
Weight
22 g
Manufacturer part #
790-124
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Shielding clamp bracket

  • Symbol image for WAGO 790-124 N/A 1 pc(s)

Technical specifications

Factory colour

Multicolour

Dim

(W x H) 11 mm x 78 mm

Weight

22 g

Manufacturer part #

790-124

Content

1 pc(s)

Clamp width

27 mm

Series

790

Width

11 mm

Height

78 mm

Series

790

Type

790-124

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 734878 WAGO 790-124 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734878 WAGO 790-124 N/A 1 pc(s)

Description

The terminal clamp is closed with the knurled screw. It can be hanged directly in the specially perforated TS. Together with the carrier it can also be placed at other carry rails.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)