• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 791-107 N/A 1 pc(s)

Dim
(W x H) 10 mm x 40 mm
Connection
Spring-loaded terminal
Manufacturer part #
791-107
Content
1 pc(s)
Series
791
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 10 mm x 40 mm

Connection

Spring-loaded terminal

Manufacturer part #

791-107

Content

1 pc(s)

Series

791

Width

10 mm

Height

40 mm

Series

791

Type

791-107

Connection

-

Documents & Downloads

Datasheet

Datasheet 730261 WAGO 791-107 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730261 WAGO 791-107 N/A 1 pc(s)

Description

At the shield connecting terminal with terminal spring a screen Ø 1.5 - 6,5 mm can be connected.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)