
Number
Total (€ 4.29 / piece)
€ 4.79
-10 %
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
WAGO 793-4572 WMB-name Cards
- For terminal width 4 - 4.2 mm (series 2001)
Technical specifications
- Factory colour
White
- Imprint
81 - 90
- Type
Numbers
- Connection
Clamp
- Type
Horizontal imprint
- Labelling
Horizontal overprint
- Connector colour
White
- Manufacturer part #
793-4572
- Content
1 pc(s)
- Series
793
- Series
793
- Type
793-4572
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731379 WAGO 793-4572 WMB-name Cards
Datasheet 731379 WAGO 793-4572 WMB-name Cards
User & Safety Instructions
User & Safety Instructions 731379 WAGO 793-4572 WMB-name Cards
Description
Name strip for WAGO terminal blocks.
Scope of delivery
- 1 Card with 10 strip à 10 signs
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.75€ 5.25*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























