• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 831-1105 Edge connector (sockets) 24 pc(s)

1/3
Product type
Edge connector (sockets)
Content
24 pc(s)
Case material
PA
Manufacturer part #
831-1105
Type
831-1105
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor-receptacle lever push-in CAGE CLAMP®, light GRAY

  • Content 24 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Case material

PA

Manufacturer part #

831-1105

Content

24 pc(s)

Type

831-1105

Rated surge voltage

8 kV

Test current

41 A

Operation

Lever

Rated voltage

1000 V

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636635 WAGO 831-1105 Edge connector (sockets) 24 pc(s)

Description

Lever push-in CAGE CLAMP®, light gray

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.