• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 850-818/002-001 850-818/002-001 Flange plate (W x H) 195 mm x 95 mm 1 pc(s)

Image similar
Product type
Flange plate
Width
195 mm
Height
95 mm
Dim
(W x H) 195 mm x 95 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flange plate

Height

95 mm

Width

195 mm

Dim

(W x H) 195 mm x 95 mm

Content

1 pc(s)

Type

850-818/002-001

Documents & Downloads

Datasheet

Datasheet 1616069 WAGO 850-818/002-001 850-818/002-001 Flange plate (W x H) 195 mm x 95 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1616069 WAGO 850-818/002-001 850-818/002-001 Flange plate (W x H) 195 mm x 95 mm 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)