• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 855-501/1000-1001 51272183 Current transformer attachment Primary current 1000 A Secondary current 1 A Line feed-th

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformers 855-501/1000-1001

  • Input current (current) 1000 A
  • Output current 1 A
  • Line feed-through diameter 44 mm

Technical specifications

Product type

Current transformer attachment

Primary current

1000 A

Secondary current

1 A

10 VA

Line feed-through diameter

44 mm

Accuracy class

1

Type

855-501/1000-1001

Output current

1 A

Input current

1000 A

10 VA

Connection

Plug terminals

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385893 WAGO 855-501/1000-1001 51272183 Current transformer attachment Primary current 1000 A Secondary current 1 A Line feed-th

User & Safety Instructions

User & Safety Instructions 1385893 WAGO 855-501/1000-1001 51272183 Current transformer attachment Primary current 1000 A Secondary current 1 A Line feed-th

Description

Current transformers of the series 855 are inductive, after the transformer principle, 1-conductor current converter. Due to the applied current transformers of this type are suitable measuring principle for exclusive use in alternating current networks.

This text is machine translated.

Features

  • Screwless connection technology with CAGE-CLAMP ® connection
  • Various mounting options
  • Shock and vibration-resistant
  • High mechanical forces
  • High current strength
  • Constantly with 120% of the primary rated current can be overloaded
  • Low-voltage current transformer for operating voltages up to max. 1.2 kV
  • Use in 690 V networks possible
  • UL Recognized Components).

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.