
1/3
Plug-in relay
858-152
24 V DC
4 change-overs
AgCe + Au
250 V AC
5 A
1250 VA
Jack connector
25 ms
25 ms
20 x 10^6 switching cycles
RT II (flux-proof)
38.875 g
28 mm
21.5 mm
35 mm
(L x W x H) 28 x 21.5 x 35 mm
Yes
40 pc(s)
Datasheet 656774 WAGO 858-152 Plug-in relay 24 V DC 5 A 4 change-overs 40 pc(s)
User & Safety Instructions 656774 WAGO 858-152 Plug-in relay 24 V DC 5 A 4 change-overs 40 pc(s)
The necessary accessories are required to use the article as described.