Piece
Continuity
+ CAGE CLAMP®
+ sleeve
Spring-loaded terminal
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
44.5 mm
6
6
Grey
24 A
24 A
500 V
6 mm
7 mm
869-106
50 pc(s)
Yes
869-106
(L x W x H) 27.60 x 44.50 x 33.40 mm
44.50 mm
33.40 mm
27.60 mm
26.424 g
V0
Thermoplastic
not relevant
Datasheet 654585 WAGO 869-106 Continuity 44.5 mm Spring-loaded terminal Grey 50 pc(s) Piece
User & Safety Instructions 654585 WAGO 869-106 Continuity 44.5 mm Spring-loaded terminal Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.