• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 869-357 Continuity 5 mm Spring-loaded terminal Green, Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Spring-loaded terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ CAGE CLAMP®

+ sleeve

Connection

Spring-loaded terminal

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

Number of pins

1

Factory colour

Green

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Min. stripping length

6 mm

Stripping length (max.)

7 mm

Manufacturer part #

869-357

Content

100 pc(s)

Industrial packaging

Yes

Type

869-357

Dim

(L x W x H) 5.00 x 33.40 x 27.60 mm

Width

33.40 mm

Height

27.60 mm

Length

5.00 mm

Weight

4 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655625 WAGO 869-357 Continuity 5 mm Spring-loaded terminal Green, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655625 WAGO 869-357 Continuity 5 mm Spring-loaded terminal Green, Yellow 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.