
1/3
Image similar




Mains connector
Plug, straight
2
Pull spring
250 V
White
1 pc(s)
16 A
16 A
22 -16
With strain relief housing
890-132
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
A
2
WINSTA MINI
890-132
No
250 V
16 A
2
CAGE CLAMP® S
0.25 - 1.5 mm²
Datasheet 734581 WAGO 890-132 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A White 1 pc(s)
Conformity certificate 734581 WAGO 890-132 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A White 1 pc(s)
The necessary accessories are required to use the article as described.