
Highlights & Details
WAGO 890-203 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 + PE 16 A Black 1 pc(s) Piece
- For confined spaces
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
2 + PE
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 -16
- Type
Without strain relief housing
- Manufacturer part #
890-203
- Cable Ø (max.)
1.5 mm²
- Cable Ø up to
0.25 mm²
- Cable Ø range
0.25 - 1.5 mm²
- Coding
A
- Number of pins
2
- Series
WINSTA MINI
- Type
890-203
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Pins
3
- Connection
CAGE CLAMP® S
- Cable diameter (details)
25 -1.5 mm mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 732433 WAGO 890-203 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 + PE 16 A Black 1 pc(s) Piece
Conformity certificate
Conformity certificate 732433 WAGO 890-203 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 + PE 16 A Black 1 pc(s) Piece
Description
Applications area: Sensors, actuators, halogen lamps, and lamp of class II control signals.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.98€ 5.78*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































