• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO FC MODBUS RS232 115.2kBd PLC fieldbus connector 750-316/300-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC fieldbus connector

Interfaces

Modbus RTU

D-Sub 9

Type

FC MODBUS RS232 115.2kBd

No. of analogue inputs

64

No. of outputs (max.)

247

Operating voltage

24 V DC

Height

71.1 mm

Length

100 mm

Width

50.5 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 50.5 x 71.1 mm

Display

No

Manufacturer part #

750-316/300-000

Transfer rate

115200 Bit/s

Weight

184.807 g

Connection

Spring-loaded connector

Factory colour

Light grey

Mounting type

DIN rail

Series

RS232 115.2kBd

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924101 WAGO FC MODBUS RS232 115.2kBd PLC fieldbus connector 750-316/300-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924101 WAGO FC MODBUS RS232 115.2kBd PLC fieldbus connector 750-316/300-000 1 pc(s)

Description

The feeding of the internal electronics power supply is usually at the field bus coupler. The feed of the field supply is done galvanically separated, either via the infeed module to the bus coupler or via a separate potential infeed module. The separation allows a separate supply of the sensors and actuators. The snapping of I/O modules is automatically to the forwarding of the supply voltages (system supply DC 5V via
The Data contacts and the field supply via the optionally available power contacts). Infeed Modules with diagnostic also enable a supply monitoring. Thus, a flexible user-specific supply structure
A station. The power supply of the electronics is limited to a maximum value. This value is on the field bus coupler. If the sum of the internal power recording of all I/O modules this value is exceeded, an additional system infeed module is required. The feed of the field supply should also not exceed 10A. However, the different potential feed-in modules enable, the build-up of Neueinspeisung
Potential Groups and therefore the implementation of emergency-concepts. Feedback freedom in safety-related
Uses:
In order to simply and cost-effectively whole groups of actors centrally and securely by means of a safety switching device can switch off the power supply of the actuator can be turned off. This can be made individually for each actor or by the supply of in a group summary control outputs connected switches. It is to demonstrate that in the event of a fault. Even if the control voltage is not to repercussions from other power or energy circuits, and thus the defined properties of the safety function (logic and time behavior) remain unchanged.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.