
Number
Total (€ 529.00 / piece)
€ 529.00
incl. VAT
14-day return policy included
Technical specifications
- ETHERNET TCP/IP 10MBIT-STANDARD COUP
- Product type
PLC fieldbus connector
- Interfaces
Ethernet
RJ 45
- Type
FC ETHERNET G1
- No. of inputs (max.)
64
- No. of outputs (max.)
64
- Operating voltage
24 V DC
- Height
65 mm
- Length
100 mm
- Width
51 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 51 x 65 mm
- Display
No
- Manufacturer part #
750-342
- Transfer rate
10 MBit/s
- Weight
197 g
- Connection
Spring-loaded heavy duty connector
- Factory colour
Light grey
- Mounting type
DIN rail
- Series
G1
50.5
100 mm
71.1 mm
FALSE
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191286 WAGO FC ETHERNET G1 PLC fieldbus connector 750-342 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191286 WAGO FC ETHERNET G1 PLC fieldbus connector 750-342 1 pc(s)
Description
The feeding of the internal electronics power supply is usually at the field bus coupler. The feed of the field supply is done galvanically separated, either via the infeed module to the bus coupler or via a separate potential infeed module. The separation allows a separate supply of the sensors and actuators. The snapping of I/O modules is automatically to the forwarding of the supply voltages (system supply DC 5V via
The Data contacts and the field supply via the optionally available power contacts). Infeed Modules with diagnostic also enable a supply monitoring. Thus, a flexible user-specific supply structure
A station. The power supply of the electronics is limited to a maximum value. This value is on the field bus coupler. If the sum of the internal power recording of all I/O modules this value is exceeded, an additional system infeed module is required. The feed of the field supply should also not exceed 10A. However, the different potential feed-in modules enable, the build-up of Neueinspeisung
Potential Groups and therefore the implementation of emergency-concepts. Feedback freedom in safety-related
Uses:
In order to simply and cost-effectively whole groups of actors centrally and securely by means of a safety switching device can switch off the power supply of the actuator can be turned off. This can be made individually for each actor or by the supply of in a group summary control outputs connected switches. It is to demonstrate that in the event of a fault. Even if the control voltage is not to repercussions from other power or energy circuits, and thus the defined properties of the safety function (logic and time behavior) remain unchanged.
This text is machine translated.
The Data contacts and the field supply via the optionally available power contacts). Infeed Modules with diagnostic also enable a supply monitoring. Thus, a flexible user-specific supply structure
A station. The power supply of the electronics is limited to a maximum value. This value is on the field bus coupler. If the sum of the internal power recording of all I/O modules this value is exceeded, an additional system infeed module is required. The feed of the field supply should also not exceed 10A. However, the different potential feed-in modules enable, the build-up of Neueinspeisung
Potential Groups and therefore the implementation of emergency-concepts. Feedback freedom in safety-related
Uses:
In order to simply and cost-effectively whole groups of actors centrally and securely by means of a safety switching device can switch off the power supply of the actuator can be turned off. This can be made individually for each actor or by the supply of in a group summary control outputs connected switches. It is to demonstrate that in the event of a fault. Even if the control voltage is not to repercussions from other power or energy circuits, and thus the defined properties of the safety function (logic and time behavior) remain unchanged.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 671.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































