
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Male header with straight solder pins
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- STIFTL. M.GER.LÖTST. 3,5MM 8-POL.
- Product type
Feedthrough terminal
- No. of rows
1
- Connector system
wire-to-board
- Series
2091
- CS
3.50 mm
- Pins per row
8
- Total number of pins
8
- Width
30.00 mm
- Content
1 pc(s)
- Dim
(L x W x H) 12.40 x 30.00 x 21.10 mm
- Connection
Print
- Manufacturer part #
2091-1408-1
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Nominal voltage
160 V
- Height
21.10 mm
- Length
12.40 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
2091-1408-1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 735807 WAGO Feedthrough terminal 2091 Total number of pins 8 Contact spacing: 3.50 mm 2091-1408-1 1 pc(s)
Description
With solder pin.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.79*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























