• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO PFC200 2ETH RS XTR Tele PLC controller 750-8202/040-001 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Interfaces

Modbus TCP/UDP

Ethernet

Modbus RTU

RS 232

RS 485

Ethernet/IP adapter (slave), e!RUNTIME library

MQTT

Remotely operated protocols

Type

PFC200 2ETH RS XTR Tele

No. of outputs (max.)

64

Operating voltage

24 V DC

Height

71.9 mm

Length

100 mm

Width

78.6 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Dim

(L x W x H) 100 x 78.6 x 71.9 mm

Display

No

Manufacturer part #

750-8202/040-001

Transfer rate

10 / 100 MBit/s

Weight

211 g

Factory colour

Dark grey

Mounting type

DIN rail

Series

2ETH RS XTR Tele

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924024 WAGO PFC200 2ETH RS XTR Tele PLC controller 750-8202/040-001 1 pc(s)

Description

750-8202-40-PLC controller PFC 200 XTR

This text is machine translated.