• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO PFC200 2ETH RS CAN DPS XTR PLC controller 750-8206/040-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Interfaces

Ethernet

Modbus RTU

RS 232

RS 485

Ethernet/IP adapter (slave), e!RUNTIME library

MQTT

Remotely operated protocols

CANopen

Profibus

Type

PFC200 2ETH RS CAN DPS XTR

No. of outputs (max.)

64

Operating voltage

24 V DC

Height

71.9 mm

Length

100 mm

Width

112 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Dim

(L x W x H) 100 x 112 x 71.9 mm

Display

No

Manufacturer part #

750-8206/040-000

Transfer rate

10 / 100 MBit/s

Weight

263 g

Factory colour

Dark grey

Mounting type

DIN rail

Series

2ETH RS CAN DPS XTR

Documents & Downloads

Datasheet

Datasheet 1924025 WAGO PFC200 2ETH RS CAN DPS XTR PLC controller 750-8206/040-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924025 WAGO PFC200 2ETH RS CAN DPS XTR PLC controller 750-8206/040-000 1 pc(s)

Description

The Controller PFC 200 XTR impresses with its high execution speed and the parallel to use many different communication interfaces. It offers in all variants two Ethernet connections and, depending on the version, more interfaces. For a flexible bind to field buses and external input and output devices provide the protocols CANopen, PROFIBUS D and Modbus TCP/UDP/RTU. This field bus systems configure comfortably directly in the development environment. The Ethernet interfaces with integrated switch support all the essential IT protocols. In addition to its extensive interfaces of the PFC 200 XTR enough storage space for your applications. Ensure the internal flash memory as well as the integrated interface for SD/SHDC cards.
An extreme temperature resistance, resistance to interference as well as voltage and resistance to vibration are outstanding characteristics of the WAGO I/O system 750 XTR. This makes it the first choice for demanding applications. Shipbuilding and the on-/offshore industry
International approvals, including, in particular, with industry-specific character, among other things, enable the use in shipbuilding. The achieved environment categories allow both at the ship diesel as well as in the
Emc-sensitive area of the bridge. Because the requirements for the noise immunity or interference emission and mechanical strength in this area significantly larger, this also other sectors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.