• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing cable 733 Total number of pins 2 Contact spacing: 2.50 mm 733-202 200 pc(s)

1/3
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
733
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MCS MICRO pin strip

  • Content: 1 ST
  • This text is machine translated.

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

733

CS

2.50 mm

Pins per row

2

Total number of pins

2

Width

20.30 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

200 pc(s)

AWG max.

20

AWG (min.)

28

Stripping length (max.)

6.00 mm

Dim

(L x W x H) 7.50 x 20.30 x 11.80 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

733-202

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

11.80 mm

Length

7.50 mm

max. cross section

0.5 mm²

Min. cross section

0.08 mm²

Type

733-202

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656431 WAGO Pin housing cable 733 Total number of pins 2 Contact spacing: 2.50 mm 733-202 200 pc(s)

User & Safety Instructions

User & Safety Instructions 656431 WAGO Pin housing cable 733 Total number of pins 2 Contact spacing: 2.50 mm 733-202 200 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.