1/2
Pin housing PCB
Pin strip, straight
1
wire-to-board
2091
3.50 mm
5
5
17.50 mm
10 A
10 A
200 pc(s)
14
24
9.00 mm
(L x W x H) 11.40 x 17.50 x 14.00 mm
Polyphthalamide (PPA GF)
2091-1175
Light grey
Yes
Cathode copper
Tin plated
Tin plated
160 V
14.00 mm
11.40 mm
1.5 mm²
0.2 mm²
Perpendicular (to the PCB)
2091-1175
yes
Datasheet 653780 WAGO Pin housing PCB 2091 Total number of pins 5 Contact spacing: 3.50 mm 2091-1175 200 pc(s)
User & Safety Instructions 653780 WAGO Pin housing PCB 2091 Total number of pins 5 Contact spacing: 3.50 mm 2091-1175 200 pc(s)
The necessary accessories are required to use the article as described.