1/2
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
2091
+ strap handle
3.50 mm
8
8
47.00 mm
10 A
10 A
100 pc(s)
14
24
9.00 mm
(L x W x H) 15.90 x 47.00 x 30.00 mm
Polyphthalamide (PPA GF)
2091-1508/002-000
Light grey
Yes
Cathode copper
Tin plated
Tin plated
160 V
30.00 mm
15.90 mm
1.5 mm²
0.2 mm²
Parallel (to the PCB)
2091-1508/002-000
Datasheet 657487 WAGO Pin housing PCB 2091 Total number of pins 8 Contact spacing: 3.50 mm 2091-1508/002-000 100 pc(s)
User & Safety Instructions 657487 WAGO Pin housing PCB 2091 Total number of pins 8 Contact spacing: 3.50 mm 2091-1508/002-000 100 pc(s)
The necessary accessories are required to use the article as described.