
Highlights & Details
PicoMAX ® eCOM ® Connector System
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
2092
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
32.60 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 17.20 x 32.60 x 18.20 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
2092-1523/002-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.20 mm
- Length
17.20 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
2092-1523/002-000
Grey
5
18.2 mm
32.6 mm
320 V
3
-60-100 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
0.2-2.5 mm²
0.25-1.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
Thermoplastic
16 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 656949 WAGO Pin housing PCB 2092 Total number of pins 3 Contact spacing: 5 mm 2092-1523/002-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 656949 WAGO Pin housing PCB 2092 Total number of pins 3 Contact spacing: 5 mm 2092-1523/002-000 100 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















