
Highlights & Details
Multi-connector system RM 2.5 mm
- 100% protection against incorecct mounting
Technical specifications
- Product type
Pin housing PCB
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- Features
+ sleeve
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
15.20 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- Dim
(L x W x H) 12.00 x 15.20 x 13.20 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
721-432/001-000
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
13.20 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
721-432/001-000
- Type
pin strips with solder pins
- Nominal current (details)
12 A
- Cross section
0.08 - 2.5 mm²
- Pins
2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731292 WAGO Pin housing PCB 721 Total number of pins 2 Contact spacing: 5 mm 721-432/001-000 1 pc(s)
Datasheet 731292 WAGO Pin housing PCB 721 Total number of pins 2 Contact spacing: 5 mm 721-432/001-000 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 11.69*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































