
Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Male header (for PCBs)
- Content: 10 pc(s)
- No. of rows: 2
- Total number of pins: 36
Technical specifications
- EINL-STIFTL 36P. 180G 3,5MM SCHWARZ
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
1735
- CS
3.50 mm
- Pins per row
18
- Total number of pins
36
- Width
71.1 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
10 pc(s)
- Dim
(L x W x H) 13.3 x 71.1 x 17.3 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
713-1418/037-000
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
17.3 mm
- Length
13.3 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
713-1418/037-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 538510 WAGO Pin strip (standard) 1735 Total number of pins 36 Contact spacing: 3.50 mm 713-1418/037-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 538510 WAGO Pin strip (standard) 1735 Total number of pins 36 Contact spacing: 3.50 mm 713-1418/037-000 10 pc(s)
Description
Solder pin straight 0.8 x 08 mm, 18 x 2-pin, with ejector recordings, 3.5 mm pitch, 100% faulty plug protection, 2-row, black.
This text is machine translated.
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























