• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 2060 Total number of pins 3 Contact spacing: 5 mm 721-603/018-034 100 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
2060
CS
5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.69 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • STIFTL.KZF M.RASTF.5MM FEHLST.3-POL.
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

2060

CS

5 mm

Pins per row

3

Total number of pins

3

Pin shape

Square

Nominal current

12 A

Nominal current - rounded value

12 A

Content

100 pc(s)

AWG max.

12

AWG (min.)

28

Connection

Spring-loaded terminal

Case material

Polyamide

Manufacturer part #

721-603/018-034

Factory colour

Light grey

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

18.8 mm

Length

27.5 mm

max. cross section

2.50 mm²

Min. cross section

0.08 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

721-603/018-034

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 539480 WAGO Pin strip (standard) 2060 Total number of pins 3 Contact spacing: 5 mm 721-603/018-034 100 pc(s)

Description

100% faulty plug protection, with snap-in base, light gray.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)